NXP Semiconductors OM13032,598

LPC11U24 Microcontroller Development Board 48MHz CPU 8KB RAM 32KB Flash Linux/Mac OS X/Win

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors OM13032,598.

Farnell

Datasheet1 page14 years ago

Future Electronics

Related Parts

Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsDM3730CBC
IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
Texas InstrumentsAM3352ZCE50
MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray

Descriptions

Descriptions of NXP Semiconductors OM13032,598 provided by its distributors.

LPC11U24 Microcontroller Development Board 48MHz CPU 8KB RAM 32KB Flash Linux/Mac OS X/Win
ARM mbed LPC11U24 Series Microcontroller Evaluation Board
Development Boards & Kits ROHS
Mbed Board, Arm Cortex-M0, Lpc11U24; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Lpc11Uxx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0; Silicon Core Number:Lpc11Xxx; Kit Contents:Board; Product Range:-Rohs Compliant: Yes |NXP Semiconductors OM13032,598

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • OM13032,598.
  • OM13032598