Texas Instruments DM3730CBC

IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
$ 34.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM3730CBC.

Texas Instruments

Datasheet280 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages14 years ago
Datasheet280 pages15 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+12.79%

CAD Models

Download Texas Instruments DM3730CBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.799
$ 44.529
Stock
107,468
152,448
Authorized Distributors
2
0
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
800 MHz
-
Memory Size
320 kB
48 kB
RAM Size
64 kB
272 kB
Number of I/Os
-
188
Number of GPIO
-
-
Interface
I2C, MMC, SD, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
12
12
Watchdog Timer
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.91 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
FLASH, RAM, ROM
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM3730CBC.

Related Parts

Texas InstrumentsDM3730CBPA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray
Texas InstrumentsDM3730CUS
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments DM3730CBC provided by its distributors.

IC DGTL MEDIA PROCESSOR 515FCBGA / DSP Floating-Point 32bit 800MHz Automotive 515-Pin POP-FCBGA
Digital Media Processor 515-POP-FCBGA 0 to 90
IC DGTL MEDIA PROCESSOR 515FCBGA
DM3730 DIGITAL MEDIA PROCESSOR
32bit DaVinci TMS320C64x ARM Cortex A8 MCU, 1.8V, 1.2V, 800MHz, 64KB ROM, 32KB RAM, 32KB SRAM, Interfaces: 1-Wire, EBI, EMI, I2C, MMC, McBSP, McSPI, SD, UART, USB, USB OTG, SPBGA-515, SMD, 720μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.