NXP Semiconductors NX3L4051PW,118

NX3L4051 Series 4.3 V 750 mOhm Single Low-Ohmic 8-Ch. Analog Switch - TSSOP-16
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX3L4051PW,118.

LCSC

Datasheet23 pages5 years ago

HQonline

Inventory History

3 month trend:
-23.60%

CAD Models

Download NXP Semiconductors NX3L4051PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LV4051APW
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of NXP Semiconductors NX3L4051PW,118 provided by its distributors.

NX3L4051 Series 4.3 V 750 mOhm Single Low-Ohmic 8-Ch. Analog Switch - TSSOP-16
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog Switch Octal SPST Automotive AEC-Q100 16-Pin TSSOP T/R
750mΩ 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Single Low-Ohmic 8-Channel Analog Switch/ Reel Rohs Compliant: Yes |NXP Semiconductors NX3L4051PW,118
Single low-ohmic 8-channel analog switch
NXP Semiconductors SCT
ANALOGUE SWITCH, 8CH, SPST, TSSOP-16; No. of Channels: 8Channels; Analogue Switch Type: SPST; On State Resistance Max: 4.1ohm; Supply Voltage Range: 1.4V to 4.3V; Analogue Switch Case: TSSOP; No. of Pins: 16Pins; Operating Tem

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "NX3L4051PW,118"
  • 935290808118
  • NX3L4051PW-118
  • NX3L4051PW118