| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NX18P3001UKZ | 0 | 1 | Cut Tape | ||||||||
| Farnell | NX18P3001UKZ | 0 | 1 | Cut Tape | 5h | |||||||
| Component Stockers USA | NX18P3001UKZ | 433 | >1wk | |||||||||
| Aztech | NX18P3001UKZ | 7,306 | 22m | |||||||||
| Digi-ic_SMART PIONEER | NX18P3001UKZ | 6,718 | 100 | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors NX18P3001UKZ.
Download NXP Semiconductors NX18P3001UKZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors NX18P3001UKZ provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors NX18P3001UKZ.