NXP Semiconductors NX18P3001UK

LOAD SWITCH, Fixed, 1 Channel, +3.2V, BGA12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NX18P3001UK.

Upverter

Technical Drawing17 pages11 years ago

IHS

CAD Models

Download NXP Semiconductors NX18P3001UK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
Stock
55,748
102,942
Authorized Distributors
0
2
Number of Outputs
1
1
Max Output Current
3 A
-
Max Supply Voltage
30 V
30 V
Min Supply Voltage
3 V
3 V
Resistance
-
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
4 V
4 V
Case/Package
-
FBGA
Packaging
Tape & Reel (TR)
Tape & Reel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-06-30
LTD Date2023-06-30

Descriptions

Descriptions of NXP Semiconductors NX18P3001UK provided by its distributors.

LOAD SWITCH, Fixed, 1 Channel, +3.2V, BGA12
IC Drvr Image Ctlr 120TQFP
Power Switch Hi Side 12-Pin WLCSP
IC PWR SWITCH ESD PROT 12WLCSP
SGL POLE SGL THROW SWITCH

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302223012