NXP Semiconductors NVT2006BQ,115

Bidirectional Voltage Level Translator, 5 Input, 1.5 ns, 0 V to 5.5 V, 16 Pins, DHVQFN
$ 0.445
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NVT2006BQ,115.

IHS

Datasheet33 pages4 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+122%

CAD Models

Download NXP Semiconductors NVT2006BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-06-15
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsNVT2006BS,118
Bidirectional Voltage Level Translator, 6 Inputs, 1.5ns, 1.8V to 5.5V, HVQFN-16
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsGTL2003BQ,115
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin DHVQFN EP T/R
Texas InstrumentsTXS0206YFPR
Voltage Level 37.9ns@ 1.2V 1 4 1.1V 3.6V 60Mbps 1.1V~3.6V 1.1V~3.6V DSBGA-20 , 2.4mm*2mm*500¦Ìm
Texas InstrumentsLSF0204DPWR
Voltage Level 7.25ns@ 1.2V @ 1.8V , PECL 1 4 0V 5.5V ECL 1.8V~5.5V 800mV~4.5V TSSOP-14 , 1.2mm
Texas InstrumentsTXS0206AYFPR
TXS0206A MMC, SD Card, Memory Stick™ Voltage-Translation Transceiver 20-DSBGA -40 to 85

Descriptions

Descriptions of NXP Semiconductors NVT2006BQ,115 provided by its distributors.

Bidirectional Voltage Level Translator, 5 Input, 1.5 ns, 0 V to 5.5 V, 16 Pins, DHVQFN
NVT2006 Series Bidirectional Open Drain Voltage Level Translator - DHVQFN-16
NVT2006 Tape & Reel (TR) TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE GTL TO TTL TRANSCEIVER level shifter translator 1V 3.5mm -40C~85C TA
1V Open DrainPush-pull -40¡Í~+85¡Í 1.8V Bi-Directional Automatic direction detection Voltage Levels 1 6 DHVQFN-16(2.5x3.5) Translators / Level Shifters ROHS
Bidir Voltage Level Translator, Dhvqfn16; No. Of Inputs:6; Output Current:-; Propagation Delay:1.5Ns; No. Of Pins:16Pins; Logic Case Style:Dhvqfn; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |NXP Semiconductors NVT2006BQ,115

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVT2006BQ 115
  • NVT2006BQ-115
  • NVT2006BQ115