NXP Semiconductors NT3H2211W0FTTJ

NFC/RFID Tag and Transponder IC 13560kHz 2KByte Automotive 8-Pin TSSOP T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NT3H2211W0FTTJ.

IHS

Datasheet84 pages2 years ago

Newark

NXP Semiconductors

LCSC

Inventory History

3 month trend:
+3.36%

CAD Models

Download NXP Semiconductors NT3H2211W0FTTJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.32.00
Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24SR02-YDW6T/2
2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
Texas InstrumentsRF430CL330HCPWR
NFC/RFID Tag and Transponder 13560kHz 14-Pin TSSOP T/R / IC NFC DYNAMIC TAG TARG 14-TSSOP
STMicroelectronicsM24SR16-YDW6T/2
16-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
NXP SemiconductorsNT3H1201W0FTTJ
Tape & Reel (TR) I2C Surface Mount ISO 14443 RFID Transponder IC 1.7V~3.6V 13.56MHz -40C~95C
STMicroelectronicsM24SR04-YDW6T/2
4-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
Texas InstrumentsRF430CL331HIPWR
Dynamic NFC Interface Transponder for Large File Transfer 14-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors NT3H2211W0FTTJ provided by its distributors.

NFC/RFID Tag and Transponder IC 13560kHz 2KByte Automotive 8-Pin TSSOP T/R
Tape & Reel (TR) I2C Surface Mount ISO 14443 RFID Transponder IC 3.3V 13.56MHz -40C~105C
NFC Forum Type 2 Tag Compliant IC, I2C, ISO/IEC 14443, 8 Pins, TSSOP
NFC/RFID ICs; NT3H2211W0FTTJ; NXP SEMICONDUCTORS; 13.56 MHz; Cut Tape; I2C
NTAG Contactless and Contact Interface 8-Pin TSSOP T/R
Avnet Japan
Ntag I C Plus 2K, Nfc Forum Type 2 Tag With I C Interface Optimized For Entry-Level Nfc Applications /Reel Rohs Compliant: Yes |NXP Semiconductors NT3H2211W0FTTJ
1.67V Read/Write 3.6V TSSOP-8 950¦Ìm
IC RFID TRANSP 13.56MHZ 8TSSOP
BU 510 - SECURITY & CONNECTIVITY
RFID READ/WRITE, 13.56MHZ, TSSOP-8; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Read, Write; Programmable Memory: -; Output Power: -; RF IC Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.2V; Supply Vol

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP