
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-14351-1-ND | 10,846 | 1 | Cut Tape | ||||||||
| Avnet | M24SR04-YDW6T/2 | 0 | 4K | 14h | ||||||||
| Arrow Electronics | M24SR04-YDW6T/2 | 0 | 4K | |||||||||
| Mouser | 511-M24SR04-YDW6T/2 | 4,174 | 1 | Tape & Reel | ||||||||
| Farnell | M24SR04-YDW6T/2 | 0 | 1 | Cut Tape | 12h |
Download datasheets and manufacturer documentation for STMicroelectronics M24SR04-YDW6T/2.
Download STMicroelectronics M24SR04-YDW6T/2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of STMicroelectronics M24SR04-YDW6T/2 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics M24SR04-YDW6T/2.