NXP Semiconductors MPXV5004GPT1

Gage Peizoresistive Pressure Sensor 0-0.56 Psi 6.25% 1-4.90V Square Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5004GPT1.

NXP Semiconductors

Datasheet26 pages11 years ago

IHS

Newark

Freescale Semiconductor

CAD Models

Download NXP Semiconductors MPXV5004GPT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.058
Stock
43,542
120,529
Authorized Distributors
0
3
Case/Package
SMD/SMT
SOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
2.32 PSI
2.32 PSI
Operating Pressure
-
-
Accuracy
6.25 %
6.25 %
Port Style
Barbed
Barbed
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXV5004DP
NXP MPXV5004DP.. Pressure Sensor, Differential, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPVZ5004GW6U
Pressure Sensor 0.57 PSI (3.92 kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 1 V ~ 4.9 V 8-SMD Module
NXP SemiconductorsMPVZ5004G6T1
Pressure Sensor 1.0V to 4.9V 0KPa to 3.92KPa Vacuum 8-Pin SMT T/R

Descriptions

Descriptions of NXP Semiconductors MPXV5004GPT1 provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-0.56Psi 6.25% 1-4.90V SQUARE SURFACE MOUNT
Pressure Sensor 1.0V to 4.9V 0kPa to 3.92kPa Vacuum 8-Pin SMT T/R
Pressure Sensor, 5V, 0/4kPa, SOP 8, Port, Reel
Pressure Sensors IC; Operating Pressure Range:0 to 3.92kPa; Sensitivity:1; Supply Current:10mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; No. of Pins:8; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP