| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | MPXV5004DP | 1,600 | 100 | Tray | 18h | |||||||
| Newark | MPXV5004DP | 0 | 1 | |||||||||
| Avnet | MPXV5004DP | 0 | 250 | 19h | ||||||||
| Farnell | MPXV5004DP | 0 | 1 | 17h | ||||||||
| Component Stockers USA | MPXV5004DP | 36,805 | >1wk |
Download NXP Semiconductors MPXV5004DP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of NXP Semiconductors MPXV5004DP provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: