| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | MPXV5004GC6T1 | 100 | 1 | Tape & Reel | 9h | |||||||
| Newark | MPXV5004GC6T1 | 0 | 100 | Cut Tape | ||||||||
| Avnet | MPXV5004GC6T1 | 0 | 300 | 14h | ||||||||
| Farnell | MPXV5004GC6T1 | 0 | 1 | Cut Tape | 11h | |||||||
| Component Stockers USA | MPXV5004GC6T1 | 12,149 | >1wk |
Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5004GC6T1.
Download NXP Semiconductors MPXV5004GC6T1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors MPXV5004GC6T1 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: