Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXM2051GST1

Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
$ 19.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2051GST1.

IHS

Datasheet15 pages5 years ago
Datasheet10 pages10 years ago

Newark

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.024
$ 18.039
Stock
363,335
102,244
Authorized Distributors
4
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
29.01 PSI
29.01 PSI
Operating Pressure
-
-
Accuracy
0.3 %
0.3 %
Port Style
Barbless
Barbless
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2053DT1
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2053D
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
Honeywell Piezoresistive pressure sensor, Maximum work103kPa, Maximum overload206kPa

Descriptions

Descriptions of NXP Semiconductors MPXM2051GST1 provided by its distributors.

Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 0.3%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, 10V, 0/10kPa, Sensor 5, SNSR, RoHS
NXP Semiconductors SCT
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 50kPa; Sensitivity:0.8; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320A - Axial Port ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP