Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXM2051GS

Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module
$ 18.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2051GS.

NXP Semiconductors

Datasheet15 pages5 years ago

IHS

Newark

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXM2051GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.039
$ 19.024
Stock
97,289
350,421
Authorized Distributors
2
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
29.01 PSI
29.01 PSI
Operating Pressure
-
-
Accuracy
0.3 %
0.3 %
Port Style
Barbless
Barbless
Min Supply Voltage
10 V
10 V
Max Supply Voltage
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2053DT1
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC T/R
NXP SemiconductorsMPXM2053D
Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount
Honeywell Piezoresistive pressure sensor, Maximum work103kPa, Maximum overload206kPa

Descriptions

Descriptions of NXP Semiconductors MPXM2051GS provided by its distributors.

Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module
Pressure Sensor 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
50 KPA ON-CHIP TEMPERATURE COMPENSATED AND CALIBRATED SILICON PRESSURE SENSOR Piezoresistive Sensor, 0Psi Min, 7.25Psi Max, 38.5-41.5mV, Rectangular, Surface Mount
Pressure Sensor, 10V, 0/10Kpa, Sensor 5 Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXM2051GS.