Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPXM2053D

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
$ 7.906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXM2053D.

NXP Semiconductors

Datasheet22 pages5 years ago

IHS

Newark

DigiKey

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXM2053D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube
NXP SemiconductorsMPXM2202A
Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 5-SMD Module
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
Piezoresistive Sensor, 0Psi Min, 1Psi Max, 0.25%, Square, Surface Mount
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Surface Mount

Descriptions

Descriptions of NXP Semiconductors MPXM2053D provided by its distributors.

Pressure Sensor 0V to 0.04V 0kPa to 50kPa Absolute Automotive 5-Pin(4+Tab) M-PAC Rail
Piezoresistive Sensor, Differential, 0Psi Min, 7.25Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount
Pressure Sensor, 10V, 0/50kPa, Sensor 5, SNSR, RoHS
NXP Semiconductors SCT
Differential Wheatstone Bridge 50KPa 10V 16V 200KPa -0.6%~0.4% MPAK-5 SMD mount 3.94mm(height)
SENS PRESSURE 7.25 PSI MAX MPAK
Pressure Sensors IC; Pressure Measure Ty
Sensors - Pressure COMPENSATED MINI-PAK
Pressure Sensors IC - More Details
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:0 to 50kPa; Sensitivity:0.8; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:SMD; Package/Case:1320 - Element Only ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP