NXP Semiconductors MPXH6300AC6U

NXP MPXH6300AC6U Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V
$ 10.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXH6300AC6U.

element14 APAC

Datasheet14 pages10 years ago
Datasheet14 pages10 years ago

Freescale Semiconductor

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPXH6300AC6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.79
$ 14.449
Stock
169,679
123,393
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
174.05 PSI
174.05 PSI
Operating Pressure
-
-
Accuracy
1.5 %
1.5 %
Port Style
Barbless
Barbless
Min Supply Voltage
4.74 V
4.74 V
Max Supply Voltage
5.46 V
5.46 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

NXP SemiconductorsMPXHZ6250AC6T1
Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.74 V, 5.46 V, SSOP
NXP SemiconductorsMPXH6250AC6U
Pressure Sensor 0.3V to 4.9V 20KPa to 250KPa Absolute 8-Pin SSOP Rail
NXP SemiconductorsMPXH6250A6U
NXP MPXH6250A6U. Pressure Sensor, Absolute, 20.4 mV/kPa, 20 kPa, 250 kPa, 4.74 V, 5.46 V

Descriptions

Descriptions of NXP Semiconductors MPXH6300AC6U provided by its distributors.

NXP MPXH6300AC6U Pressure Sensor, Absolute, 16.2 mV/kPa, 20 kPa, 304 kPa, 4.74 V, 5.46 V
Pressure Sensor 0.3V to 4.9V 20kPa to 304kPa Absolute Automotive 8-Pin SSOP Rail
Piezoresistive Sensor, Absolute, 3Psi Min, 42Psi Max, 1.50%, 0.30-4.90V, Square, Surface Mount
Pressure Sensor, 5V, 20/304kPa, SOP 8, Port Rail
IC, PRESSURE SENSOR, 20 TO 304KPA, SSOP8;
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:20 to 304kPa; Sensitivity:16.2; Supply Current:6mA; Supply Voltage Min:4.74V; Supply Voltage Max:5.46V; Termination Type:SMD ;RoHS Compliant: Yes
PRESSURE SENSOR, 20 TO 304KPA, SSOP8; Pressure Type:Absolute; Operating Pressure Range:20kPa to 304kPa; Connection Size:3.302mm; Supply Voltage Range:4.74V to 5.46V; Sensor Case Style:SSOP; No. of Pins:8; Sensitivity, V/P:16.2mV/kPa; Supply Current:6mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:6300

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXH6300AC6U.