NXP Semiconductors MPX5500D

Pressure Sensor 0.2V to 4.7V 0KPa to 500KPa Differential 6-Pin Case 867-08 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5500D.

IHS

Datasheet7 pages18 years ago

Farnell

iiiC

CAD Models

Download NXP Semiconductors MPX5500D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPX5500DP
NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700A..
NXP MPX5700A.. Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700D
NXP MPX5700D Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX5500D provided by its distributors.

Pressure Sensor 0.2V to 4.7V 0KPa to 500KPa Differential 6-Pin Case 867-08 Tray
Piezoresistive Sensor, Differential, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount
Sensors - Pressure PRES SEN INTEG 500KPA
IC, PRESSURE SENSOR, 500KPA, 6SIP; Pressure Type:Differential; Operating Pressure Range:0kPa to 500kPa; Sensitivity, V/P:9mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; No. of Channels:1; Operating Pressure Range:0 to 500kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Current Max:10mA; Supply Voltage:5.0V; Supply Voltage Max:5V; Supply Voltage Min:4.75V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5500D.