NXP Semiconductors MPX5700A..

NXP MPX5700A.. Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5700A...

element14 APAC

Datasheet11 pages14 years ago
Datasheet9 pages22 years ago
Datasheet10 pages18 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-01-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-22
LTD Date2015-02-22

Related Parts

NXP SemiconductorsMPX5700D
NXP MPX5700D Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700DP
NXP MPX5700DP Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT

Descriptions

Descriptions of NXP Semiconductors MPX5700A.. provided by its distributors.

NXP MPX5700A.. Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 15KPa to 700KPa Absolute 6-Pin Case 867-08 Tray
Pressure Sensors IC; Sensitivity:6.4; Package/Case:867 - Basic Element; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes
IC, SENSOR, ABS PRESS 101.5PSI; Pressure Type:Absolute; Operating Pressure Range:0kPa to 700kPa; Sensitivity, V/P:6.4mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5700; Operating Pressure Range:15 to 700kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5700A