What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPX5500DP

NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V
$ 11.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5500DP.

Newark

Datasheet7 pages18 years ago

SOS electronic

Upverter

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-39.06%

CAD Models

Download NXP Semiconductors MPX5500DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-05-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPX5700ASX
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.18-101.5Psi 2.50% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5700AP
NXP MPX5700AP Pressure Sensor, Absolute, 6.4 mV/kPa, 15 kPa, 700 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5700DP
NXP MPX5700DP Pressure Sensor, Differential, 6.4 mV/kPa, 0 kPa, 700 kPa, 4.75 V, 5.25 V

Descriptions

Descriptions of NXP Semiconductors MPX5500DP provided by its distributors.

NXP MPX5500DP.. Pressure Sensor, Differential, 9 mV/kPa, 0 kPa, 500 kPa, 4.75 V, 5.25 V
MPX5500 Series 500 kPa 5.25 V Integrated Silicon Pressure Sensor - SIP-6 Module
Pressure Sensor, 5V, 0/500kPa, Sensor 6, Port, SENSOR4F, RoHS
NXP Semiconductors SCT
NXP Pressure Sensors, 500kPa, epoxy resin, Differential pressure reading types, Minimum pressure reading0kPa Analog output type, ±2.5 %accuracy, 4.7 Voutput, 4.75 → 5.25 V DC
Pressure Sensors IC; Sensitivity:9; Package/Case:867C - Dual Port; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes
SENSOR, PRESSURE GAUGE 75PSI, 867C6; Pressure Type:Differential; Operating Pressure Range:0kPa to 500kPa; Sensitivity, V/P:9mV/kPa; Supply Current:7mA; Sensor Case Style:867C-05; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5500; Connection Size:4.93mm; Operating Pressure Range:0 to 500kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867C-05; Port Style:Dual Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 5500 DP
  • MPX 5500DP
  • MPX5500DP..