NXP Semiconductors MPR083Q

Buttons Slider Wheel 2004 Tray I2C capacitive touch sensor 1.62mA 1.8V~3.6V -40C~85C
$ 1.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPR083Q.

IHS

Datasheet35 pages0 years ago
Datasheet35 pages0 years ago

element14 APAC

Newark

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors MPR083Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Related Parts

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube - Rail/Tube
NXP SemiconductorsMC9S08QG4CFFE
8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, QFN
NXP SemiconductorsMC9S08QG8CFFE
8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, QFN
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
Texas InstrumentsMSP430F2013IRSAT
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16

Descriptions

Descriptions of NXP Semiconductors MPR083Q provided by its distributors.

Buttons Slider Wheel 2004 Tray I2C capacitive touch sensor 1.62mA 1.8V~3.6V -40C~85C
FREESCALE SEMICONDUCTOR MPR083Q CONTROLLER, PROXIMITY SENSOR, 16QFN
IC CTLR TOUCH SENSOR PROX 16-QFN
Capacitive Sensor, Square, Surface Mount
Sensors - Proximity 10 PADS, 8 POSITION
CAPACITIVE SENSOR, SQUARE, SURFA
CONTROLLER, PROXIMITY SENSOR, 16QFN; Supply Current:41µA; Interface Type:I2C, Serial; Supply Voltage Range:1.8V to 3.6V; Sensor Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:083; Interface:I2C; Package / Case:QFN; Sensor / Transducer Type:Proximity Capacitive Touch; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP