Microchip PIC16LF1455-I/ML

MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
$ 3.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1455-I/ML.

Master Electronics

Datasheet418 pages14 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LF1455-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 1.7
$ 1.7
Stock
78,204
189,590
189,590
Authorized Distributors
1
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
-
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16LF1455-I/ML provided by its distributors.

MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 48MHz, CMOS, PQCC16
QFN 14 KB Flash 1024 bytes RAM 48 MHz Int. Osc 12 I/0 Enhanced Mid Range Core USB 2.0 NanoWatt XLP
MCU, 8BIT, PIC16, 48MHZ, QFN-16
Microcontroller Mcu, 8 Bit, Pic16, 48Mhz, Qfn-16; Product Range:Pic16 Family Pic16F14Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:48Mhz; Program Memory Size:14Kb; No. Of Pins:16Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1455-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1455-IML
  • PIC16LF1455I/ML
  • PIC16LF1455IML