NXP Semiconductors MPC860DTVR66D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
$ 94.08
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860DTVR66D4.

IHS

Datasheet77 pages21 years ago

NXP Semiconductors

_legacy Avnet

SHENGYU ELECTRONICS

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 94.08
$ 170.943
$ 170.943
Stock
125,840
138,549
138,549
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC855TVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC855TCVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC857TCVR66B
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860DTVR66D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 66MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
Powerquicc, 32 Bit Power Architecture Soc, 66Mhz, Cpm, Enet, Atm, Hdlc, Pcmcia, 0 To 95C/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC860DTVR66D4
32-BIT 66 MHz RISC PROCESSOR PBGA357
32-bit Communication Processors POWER QUICC
MPC860DT - POWERQUICC, 32 BIT PO
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP