Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC855TCVR66D4

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
$ 65.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC855TCVR66D4.

NXP Semiconductors

Datasheet77 pages22 years ago

IHS

Freescale Semiconductor

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 65.945
$ 166.267
$ 166.267
Stock
265,084
275,249
275,249
Authorized Distributors
3
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-02-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC855TVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860TZQ66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860ENVR66D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC855TCVR66D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 66MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, CPM, ENET, ATM, HDLC, PCMCIA, -40 to 95C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP