NXP Semiconductors MPC860DPZQ80D4

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
$ 160.71
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC860DPZQ80D4.

IHS

Datasheet77 pages21 years ago

NXP Semiconductors

Factory Futures

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 160.71
$ 143.84
$ 143.84
Stock
142,545
210,681
210,681
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
357
357
357
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
50 MHz
50 MHz
50 MHz
Interface
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC855TVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DTZQ80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
NXP SemiconductorsMPC860DPVR80D4
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC860DPZQ80D4 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.32um 80MHz 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
Powerquicc, 32 Bit Power Architecture Soc, 80Mhz, Cpm, Enet, Atm, Hdlc, Pcmcia, 0 To 95C/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC860DPZQ80D4

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP