NXP Semiconductors MPC859PVR133A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
$ 67.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC859PVR133A.

IHS

Datasheet96 pages24 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC859PVR133A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.74
$ 55.936
Stock
127,762
162,012
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC859TVR133A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859PZP133A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC866PZP133A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC859PVR133A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA357
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 133MHz 357-PBGA (25x25)
133MHz L1 CACHE 1 1.7V 1.9V 133MHz 16KB 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART 10Mbps,10Mbps,100Mbps 32bit MPC8xx ;CPM PBGA-357 25mm*25mm*1.82mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC859PVR133A.