Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC866PZP133A

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
$ 121.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC866PZP133A.

IHS

Datasheet96 pages24 years ago

Augswan

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC866PZP133A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 121.17
$ 78.243
Stock
157,846
308,863
Authorized Distributors
3
4
Case/Package
BGA
BGA
Number of Pins
357
357
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NXP SemiconductorsMPC859TVR133A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC859PVR133A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 133MHz 3.3V 357-Pin BGA Tray
NXP SemiconductorsMPC866TZP133A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC866PZP133A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA357
133MHz 1 1.9V,3.465V 3.3V HDLC,I2C,IrDA,PCMCIA,SDLC,SPI,TDM,UART,USART MPC8xx BGA
IC, 32-BIT MPU, 133MHZ, 357-PBGA; Series:PowerQUICC; Core Size:32 bit; Program Memory Size:24KB; CPU Speed:133MHz; Digital IC Case Style:BGA; No. of Pins:357; Supply Voltage Range:1.7V to 1.9V
; Series:PowerQUICC I; Core Size:32 bit; Leaded Process Compatible:No; No. of Bits:32 bit; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP