NXP Semiconductors MPC8572EPXAVNE

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
$ 264.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8572EPXAVNE.

IHS

Datasheet141 pages18 years ago
Datasheet138 pages18 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 264.32
$ 387.191
Stock
117,508
130,043
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
1023
-
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
-
Ethernet, I2C, UART
Min Supply Voltage
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC8572ECPXAVND
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
NXP SemiconductorsMPC8572EVTAVNE
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
NXP SemiconductorsMPC8572VTAVNE
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Texas InstrumentsAM3894CCYG120
MPU AM389x RISC 32bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA Tray
Texas InstrumentsAM3894CCYGA120
MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MPC8572EPXAVNE provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
PowerQUICC 32-Bit Power Arch SoC, 2 X 1.5GHz, DDR2/3, PCIe, GbE, SRIO, SEC, 0 to 105C, R2.2.1
0 1.5GHz 2 1.045V 1.155V 3.3V,2.5V,1.8V I2C,UART 0Mbps 32bit PowerQUICC III BGA 33mm*33mm*2.78mm
IC MPU MPC85XX 1.5GHZ 1023FCBGA
ROHS3Compliant MICROPROCESSOR RISC 2Core 32-Bit DDR2DDR3 IC Microprocessor 0C~105C TA 1.5V 1.8V 2.5V 3.3V 1.5GHz 10/100/1000Mbps (4)
Microprocessors - MPU 38H R211 Enc SnPb 1500

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP