Texas Instruments AM3894CCYGA120

MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
$ 105.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3894CCYGA120.

Texas Instruments

Datasheet313 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet311 pages12 years ago
Datasheet308 pages14 years ago
Datasheet308 pages14 years ago
Datasheet308 pages14 years ago
Datasheet308 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM3894CCYGA120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.08
$ 107.708
Stock
203,958
172,724
Authorized Distributors
1
3
Case/Package
FCBGA
FCBGA
Number of Pins
1031
1031
Core Architecture
Arm
Arm
Data Bus Width
32 b
32 b
Max Frequency
-
-
Interface
Ethernet, I2C, PCIe, SPI, UART, USB
Ethernet, I2C, PCIe, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM3894ACYG120
MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
Texas InstrumentsAM3892BCYG120
MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
NXP SemiconductorsMPC8544VTAQGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8536AVTAQGA
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3894CCYGA120 provided by its distributors.

MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA
Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA -40 to 105
USB 2.0 + PHY (2) 1.2GHz SATA 3Gbps (1) L1/L2 CACHE,RAM,ROM 1 950mV 1.05V 1.1GHz 32KB 1.8V,3.3V I2C,McASP,McBSP,SD,SDIO,SPI,UART 10Mbps,100Mbps,1Gbps 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 2.81mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.