NXP Semiconductors MPC8572ECPXAULD

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FC-BGA
$ 285.086
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8572ECPXAULD.

IHS

Datasheet138 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 285.086
$ 247.871
$ 247.871
Stock
134,895
150,965
150,965
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
1023
1023
1023
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
-
-
-
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8572VTAULD
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FCBGA
NXP SemiconductorsMPC8568EVTAUJJ
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FC-BGA Tray
NXP SemiconductorsMPC8568VTAUJJ
MPU MPC85xx RISC 32-Bit 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FC-BGA Tray
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Texas InstrumentsAM3894CCYG120
MPU AM389x RISC 32bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA Tray
Texas InstrumentsAM3894CCYGA120
MPU AM389x RISC 32-Bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MPC8572ECPXAULD provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 1023-Pin FC-BGA
Microprocessor, 32-Bit, 1333MHz, CMOS, PBGA1023
32-BIT 1333 MHz MICROPROCESSOR PBGA1023
IC MPU MPC85XX 1.333GHZ 1023BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP