NXP Semiconductors MPC8555ECPXAJD

MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 184.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8555ECPXAJD.

NXP Semiconductors

Datasheet88 pages21 years ago

IHS

Augswan

Mouser

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 184.68
$ 152.618
$ 152.618
Stock
167,912
179,744
179,744
Authorized Distributors
2
3
3
Case/Package
BGA
FCBGA
FCBGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541EPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555EPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541CVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8555ECPXAJD provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA783
IC MPU MPC85XX 533MHZ 783FCPBGA
POWERQUICC RISC MICROPROCESSOR,
32-bit Communication Processors PQ 37 LITE 8555E
2M SENSOR HEAD CONNECTION CABLE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP