Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8541EPXAJD

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 122.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8541EPXAJD.

SHENGYU ELECTRONICS

Datasheet88 pages22 years ago

IHS

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMPC8541EVTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8541VTAJD
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8555ECPXAJD
MPU PowerQUICC III MPC85xx Processor RISC 32bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E620 RISC 32bit 45nm 600MHz 676-Pin FCBGA Tray
MPU Atom™ Processor E620T RISC 32-Bit 45nm 600MHz 676-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAVHD
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8541EPXAJD provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 533MHz 2.5V/3.3V 783-Pin FCBGA Tray
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 533MHz 783-FCPBGA (29x29)
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA783
PowerPC e500 MCU, 32-bit, 533MHz, L1/L2 Cache, 32KB, 2.5V/3.3V, DUART, I2C, PCI 10Mbps/100Mbps/1Gbps, Security SEC, FC-PBGA-783, SMD, 29mm × 29mm × 3.25mm
Embedded Networking Processor; Series:MPC8541; No. of Bits:32; Frequency Typ:533MHz; Cache Memory On Chip L1/L2:64KB; Interface:I2C, SPI, UART; Supply Voltage Min:3.13V; Termination Type:SMD; Package/Case:783-FCPBGA; No. of Pins:783 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8541E-PXAJD