NXP Semiconductors MPC8548VJAUJD

MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 325.994
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548VJAUJD.

NXP Semiconductors

Datasheet151 pages13 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC8548PXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EPXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EVTAUJB
MPU PowerQUICC III RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MPC8548VJAUJD provided by its distributors.

MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Fg Pq38 8548 Rev 3 Lead-Free/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC8548VJAUJD
IC MPU POWERQUICC III 783FCPBGA
IC MPU MPC85XX 1.333GHZ 783BGA
0 1.333GHz L1/L2 CACHE 1 1.045V 1.155V 1.333GHz 32KB 1.8V,2.5V,3.3V DUART,I2C,PCI,RapidIO 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 ;SPE FC-PBGA-783 29mm*29mm*3.13mm
MPU, 32BIT, 533MHZ, BGA-783; Product Range: PowerQUICC Family PowerQUICC III Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 783Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8548VJAUJD.