NXP Semiconductors MPC8548EPXAQGD

MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 134.719
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548EPXAQGD.

IHS

Datasheet151 pages13 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 134.719
$ 204.2
$ 204.2
Stock
112,802
189,199
189,199
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
400 MHz
1 GHz
1 GHz
Interface
I2C
Ethernet, I2C, UART
Ethernet, I2C, UART
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-25
LTD Date2016-09-24

Related Parts

NXP SemiconductorsMPC8548VTAQGD
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8545VTATGD
MPU MPC85xx RISC 32-Bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EVTAQGD
MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783

Descriptions

Descriptions of NXP Semiconductors MPC8548EPXAQGD provided by its distributors.

MPU PowerQUICC III RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
IC MPU MPC85XX 1.0GHZ 783FCPBGA
PowerQUICC 32-Bit Power Arch SoC, 1000MHz, GbE, PCI, PCIX, PCIe, SRIO, DDR2, ECC, SEC, 0 to 105C, R3
MPU, 32-BIT, 1000MHZ, PBGA783
MICROPROCESSORS IC'S;
SoC, CMOS, PBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP