Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8548CVJAQGD

MPU PowerQUICC III RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 213.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548CVJAQGD.

NXP Semiconductors

Datasheet151 pages13 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 213.553
$ 126.405
$ 126.405
Stock
242,800
324,972
324,972
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
-
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
-
-
Interface
Ethernet, I2C, UART
I2C
I2C
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D5EYM10AD
Microprocessor, ARM Cortex-A9, i.MX 6Dual Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q5EYM10AC
I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA

Descriptions

Descriptions of NXP Semiconductors MPC8548CVJAQGD provided by its distributors.

MPU PowerQUICC III RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
POWERQUICC III INTEGRATED PROCESSOR Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
IC MPU MPC85XX 1.0GHZ 783FCPBGA
POWERQUICC RISC MICROPROCESSOR,
32bit PowerPC e500 MCU, 1GHz, L1/L2 Cache 32KB, 1.045V/1.155V Core, 1.8V/2.5V/3.3V I/O, DUART, I2C, PCI, RapidIO 10Mbps/100Mbps/1Gbps, FC-PBGA-783, SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP