NXP Semiconductors MPC8548ECVJAUJD

MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA
$ 288.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548ECVJAUJD.

NXP Semiconductors

Datasheet151 pages13 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 288.29
$ 184.95
$ 184.95
Stock
138,269
190,704
190,704
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
1.333 GHz
1.333 GHz
1.333 GHz
Interface
Ethernet, I2C, UART
I2C, SPI
I2C, SPI
Min Supply Voltage
1.045 V
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
1.155 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2022-09-09

Related Parts

NXP SemiconductorsMPC8536AVTAULA
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548PXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EPXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsKMPC8548EVUAUJ
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCCBGA Each
NXP SemiconductorsMPC8535EBVTAQG
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783

Descriptions

Descriptions of NXP Semiconductors MPC8548ECVJAUJD provided by its distributors.

MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA
Fg Pq38 8548 Rev 3 Lead-Free/ Tray Rohs Compliant: Yes |NXP Semiconductors MPC8548ECVJAUJD
IC MPU POWERQUICC III 783FCPBGA
IC MPU MPC85XX 1.333GHZ 783BGA
IC MCU 32BIT 512KB FLSH 144TFBGA
0 1.333GHz L1/L2 CACHE 1 1.045V 1.155V 1.333GHz 32KB 1.8V,2.5V,3.3V Ethernet,I2C,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e500 FC-PBGA-783 29mm*29mm*3.13mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8548ECVJAUJD.