NXP Semiconductors MPC8536AVTAULA

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 144.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536AVTAULA.

IHS

Datasheet127 pages19 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 144.625
$ 166.208
$ 166.208
Stock
141,222
171,541
171,541
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-08-05
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8544VTAQGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548EPXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548PXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E660T RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536AVTAULA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1333MHz, CMOS, PBGA783
1.333GHz 1 950mV 1.05V 1.8V,2.5V,3.3V DUART,I2C,MMC,PCI,SD,SPI PowerPC e500 BGA 29mm*29mm*2.2mm
PowerQUICC, 32 Bit Power Arch SoC, 1.33GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 90C, Rev1
IC MPU MPC85XX 1.333GHZ 783BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP