NXP Semiconductors MPC8536AVTAVLA

MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 159.455
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536AVTAVLA.

IHS

Datasheet127 pages19 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 159.455
$ 194.918
$ 194.918
Stock
125,702
201,458
201,458
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, PCIe, SPI, UART, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8548EPXAVHB
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548VTAVHB
MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535EAVTATH
MPU MPC85xx RISC 32-Bit 0.09um 1.25GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E660T RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray
MPU Atom™ Processor E660 RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536AVTAVLA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1500MHz, CMOS, PBGA783
1.5GHz 1 950mV 1.05V 1.8V,2.5V,3.3V I2C,SPI,UART,USB PowerPC e500 BGA 29mm*29mm*2.2mm
32-BIT 1500 MHz MICROPROCESSOR PBGA783
IC MPU MPC85XX 1.5GHZ 783FCPBGA
PowerQUICC, 32 Bit Power Arch SoC, 1.5GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 90C, Rev1
Microprocessors - MPU 8536 Non E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP