NXP Semiconductors MPC8548VTAVHB

MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 220.174
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8548VTAVHB.

IHS

Datasheet151 pages13 years ago

Freescale Semiconductor

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 220.174
$ 231.176
Stock
127,829
165,194
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
1.5 GHz
1.5 GHz
Memory Type
-
-
Memory Size
32 kB
32 kB
RAM Size
512 kB
512 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, SPI
I2C, SPI
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
4
4
Watchdog Timer
-
-
Min Supply Voltage
1.045 V
1.045 V
Max Supply Voltage
1.155 V
1.155 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Access Time
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8548EPXAVHB
MPU PowerQUICC III RISC 32bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8548PXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548EPXAUJB
MPU MPC85xx RISC 32-Bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8548ECPXAUJC
MPU PowerQUICC III RISC 32bit 0.09um 1.333GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
MPU Atom™ Processor E660 RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray
MPU Atom Processor E680 RISC 32-Bit 45nm 1.6GHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8548VTAVHB provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
IC MPU MPC85XX 1.5GHZ 783FCBGA
MPU, 32-BIT, 1500MHZ, PBGA783
ROHS3Compliant 1Core 32-Bit DDR DDR2SDRAM Signal Processing; SPE IC Microprocessor 0C~105C TA 1.8V 2.5V 3.3V 1.5GHz 10/100/1000Mbps (4)
FG PQ38 8548 PB Free
MICROPROCESSORS IC'S;
SoC, CMOS, PBGA783

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP