NXP Semiconductors MPC8536AVTANGA

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
$ 107.29
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8536AVTANGA.

IHS

Datasheet127 pages19 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 107.29
$ 102.84
$ 102.84
Stock
106,070
168,579
168,579
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
783
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
Ethernet, I2C, USB
Ethernet, I2C, USB
Ethernet, I2C, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-08-05
LTD Date2016-08-04

Related Parts

NXP SemiconductorsMPC8536EAVTAVLA
MPU MPC85xx RISC 32-Bit 0.09um 1.5GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VTALF
MPU MPC85xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA
MPU Atom™ Processor E660T RISC 32bit 45nm 1.3GHz 676-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8536AVTANGA provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA783
800MHz 1 950mV 1.05V 1.8V,2.5V,3.3V I2C,MMC,SD,SPI,UART PowerPC e500 BGA 29mm*29mm*2.2mm
IC MPU MPC85XX 800MHZ 783FCBGA
PowerQUICC, 32 Bit Power Arch SoC, 800MHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, USB, 0 to 90C, Rev1
Microprocessors - MPU 8536 Non E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP