NXP Semiconductors MPC8533EVTALF

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
$ 99.743
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8533EVTALF.

IHS

Datasheet112 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 99.743
$ 116.516
Stock
80,398
161,129
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
783
783
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
-
-
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-10-09
LTD Date2016-10-08

Related Parts

NXP SemiconductorsMPC8544CVTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8533VTALFA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8533EVTALF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 667MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
667MHz FCPBGA-783(29x29) Microcontrollers (MCU/MPU/SOC) ROHS
Microprocessor, 32-Bit, 667MHz, CMOS, PBGA783
POWERQUICC RISC MICROPROCESSOR,
IC MPU MPC85XX 667MHZ 783FCPBGA
Microprocessors - MPU PQ38K 8533E

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP