NXP Semiconductors MPC852TVR100A

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC852TVR100A.

Newark

Datasheet80 pages21 years ago

Future Electronics

Freescale Semiconductor

Farnell

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPC852TVR100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.382
$ 39.382
Stock
304,491
306,985
306,985
Authorized Distributors
2
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
PowerPC
PowerPC
PowerPC
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
SPI, UART
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-05-19
LTD Date2020-11-19

Related Parts

NXP SemiconductorsMPC853TZT100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC853TVR100A
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870VR80
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC852TVR100A provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
MPC8xx Series 3.3 V 100 MHz 32-Bit PowerQUICC Communication Processor - PBGA-256
POWER QUAD INTEGRATED COMMUNICATIONS CONTROLLER RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA256
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:powerquicc I Series; Cpu Speed:100Mhz; Clock Frequency:100Mhz; Embedded Interface Type:spi, Uart; Filter Terminals:smd; Frequency Typ:100Mhz; No. Of Bits:32Bitrohs Compliant: Yes
MPU, 32BIT, POWERQUICC, 256PBGA; SVHC:Cobalt dichloride; Series:MPC852T; No. of Bits:32; Typ Frequency:100MHz; Cache on Chip L1/L2 Memory:8KB; Interface Type:SPI, UART; No of I/O Lines:59; Voltage, Supply Min:3.135V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:BGA; No. of Pins:256; Operating Temperature Range:0°C to +95°C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC852TVR100A.