NXP Semiconductors MPC870VR80

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
$ 40.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC870VR80.

SHENGYU ELECTRONICS

Datasheet84 pages21 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 40.299
$ 19.733
Stock
121,158
148,007
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
256
256
Core Architecture
PowerPC
PowerPC
Data Bus Width
32 b
32 b
Max Frequency
80 MHz
80 MHz
Interface
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC875VR80
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC875ZT80
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
NXP SemiconductorsMPC870VR66
MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC870VR80 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 80MHz 3.3V 256-Pin BGA Tray
FIXED POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor 0C~95C TA 23mm 1.7V 80MHz
RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA256
USB 2.0 (1) 80MHz L1 CACHE 1 1.7V 1.9V 80MHz 8KB 3.3V I2C,PCMCIA,SPI,TDM,UART 10Mbps,100Mbps 32bit MPC8xx ;CPM PBGA-256 23mm*23mm*1.84mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP