NXP Semiconductors MPC8360EVVAGDGA

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 114.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360EVVAGDGA.

IHS

Datasheet102 pages19 years ago

Augswan

element14 APAC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 114.818
$ 94.075
$ 94.075
Stock
208,481
205,639
205,639
Authorized Distributors
3
4
4
Case/Package
BGA
-
-
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-01
LTD Date2023-12-01

Related Parts

NXP SemiconductorsMPC8347CVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8343EVRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray
NXP SemiconductorsMPC8347VRAGDB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360EVVAGDGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
FLOATING POINT MICROPROCESSOR RISC USB 1.x (1) BALL IC Microprocessor 0C~105C TA 37.5mm 1.14V 66.67MHz
RISC Microprocessor, CMOS, PBGA740
Embedded Networking Processor IC; Series:PowerQUICC II PRO- MPC83XX; Core Size:32bit; Program Memory Size:64KB; CPU Speed:400MHz; Digital IC Case Style:TBGA; No. of Pins:740; Supply Voltage Range:1.14V to 1.26V ;RoHS Compliant: Yes
MPU, 32BIT, E300 CORE, PQ II, 740TBGA; Series:MPC8360; Digital IC Case Style:TBGA; No. of Pins:740; Operating Temperature Range:0°C to +105°C; SVHC:Cobalt dichloride (18-Jun-2010); Case Style:TBGA; Cache on Chip L1/L2 Memory:64KB; Interface Type:I2C, SPI, UART, USB; Max Supply Voltage:1.3V; Min Supply Voltage:1.25V; No. of Bits:32; Termination Type:SMD; Typ Frequency:400MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP