NXP Semiconductors MPC8360ECVVAGDGA

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
$ 178.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8360ECVVAGDGA.

SHENGYU ELECTRONICS

Datasheet102 pages19 years ago

IHS

Freescale Semiconductor

iiiC

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 178.318
$ 114.818
$ 114.818
Stock
126,086
208,119
208,119
Authorized Distributors
1
4
4
Case/Package
-
BGA
BGA
Number of Pins
740
740
740
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPC8360VVAGDGA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8358EVVAGDGA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
NXP SemiconductorsMPC8360EVVAGDGA
MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8360ECVVAGDGA provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 740-Pin T-BGA Tray
Ic,microprocessor,32-Bit,cmos,bga,740Pin,plastic Rohs Compliant: Yes |Nxp MPC8360ECVVAGDGA
RISC Microprocessor, CMOS, PBGA740
USB 1.x (1) 400MHz L1 CACHE 1 400MHz 32KB 1.8V,2.5V,3.3V DUART,HDLC,I2C,PCI,SPI,UART 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 ;QUICC ,;SEC TBGA-740

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP