NXP Semiconductors MPC8349EZUALFB

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 90.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8349EZUALFB.

IHS

Datasheet87 pages15 years ago
Datasheet87 pages15 years ago

Freescale Semiconductor

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 90.96
$ 146.05
Stock
97,706
208,520
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
672
672
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Interface
-
Ethernet, I2C, PCIe, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMPC8347VVALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8349VVALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8347ZUALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8349EZUALFB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
Microprocessors - MPU 8349 TBGA PB W/ ENCRYP
USB 2.0 + PHY (2) 667MHz L1 CACHE 1 1.24V 1.36V 667MHz 32KB 1.8V,2.5V,3.3V DUART,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 ;SEC TBGA-672 35mm*35mm*1.05mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP