Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8347VVALFB

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 115.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347VVALFB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-65.52%

Alternate Parts

Price @ 1000
$ 115.92
$ 142.16
$ 142.16
Stock
287,546
178,375
178,375
Authorized Distributors
3
2
2
Case/Package
BGA
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
667 MHz
667 MHz
667 MHz
Interface
Ethernet, I2C, PCIe, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-11-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPC8377EVRALG
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA II Tray
NXP SemiconductorsMPC8377ECVRALG
MPU MPC83xx RISC 32-Bit 0.09um 667MHz 1.8V/2.5V/3.3V 689-Pin TEBGA Tray
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
NXP SemiconductorsMCIMX512DJM8C
MPU, 32BIT, 800MHZ, MAPBGA-529; Series:i.MX512; Core Size:32bit; Program Memory
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
Texas InstrumentsAM3517AZER
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347VVALFB provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2
USB 2.0 + PHY (2) 667MHz L1 CACHE 1 1.24V 1.36V 667MHz 32KB 2.5V,3.3V DUART,I2C,PCI,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e300 TBGA-672 SMD mount 35mm*35mm*1.05mm
MPU, 32BIT, POWERQUICC II, 672TBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:64 KB; CPU Speed:667MHz; Digital IC Case Style:BGA; No. of Pins:672; Supply Voltage Range:1.14V to 1.26V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:64KB; Frequency Typ:667MHz; Interface Type:I2C, PCI, SPI, UART; No. of Bits:32; No. of I/O's:52; Package / Case:BGA; Supply Voltage Max:3.3V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP