NXP Semiconductors MPC8347CVVAJFB

MPU PowerQUICC II Pro RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
$ 120.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8347CVVAJFB.

IHS

Datasheet99 pages15 years ago

NXP Semiconductors SCT

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 120.32
$ 120.225
$ 120.225
Stock
133,607
170,544
170,544
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
672
672
672
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66 MHz
66 MHz
66 MHz
Interface
Ethernet, I2C, SPI, UART, USB
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsOMAP3515DCBC
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3515DCBB
Applications Processor 515-POP-FCBGA 0 to 90
Texas InstrumentsOMAP3503DCBC
Applications Processor 515-POP-FCBGA 0 to 90
NXP SemiconductorsMPC8347VVALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8349EVVALFB
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
NXP SemiconductorsMPC8349VVALFB
MPU MPC83xx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8347CVVAJFB provided by its distributors.

MPU PowerQUICC II Pro RISC 32bit 0.13um 533MHz 1.8V/2.5V/3.3V 672-Pin TBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2
MPC8347 Series 32-Bit 533 MHz PowerQUICC II Pro Host Processor - TBGA-672
IC MPU POWERQUICC II PRO 672TBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP