NXP Semiconductors MPC8321ECVRAFDC

MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321ECVRAFDC.

IHS

Datasheet82 pages21 years ago

Newark

Augswan

Freescale Semiconductor

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-09-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-10-15
LTD Date2015-10-15

Related Parts

NXP SemiconductorsMPC8313VRAFFC
MPU MPC83xx RISC 32-Bit 0.09um 333MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8321VRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321EVRAFDC
MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321ECVRAFDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 90nm 333MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C
FLOATING POINT MICROPROCESSOR RISC USB 2.0 (1) BALL IC Microprocessor -40C~105C TA 27mm 0.95V 66.67MHz
MPU, 32BIT, E300 CORE, PQ II, 516PBGA; Series:PowerQUICC II PRO; Core Size:32bit; Program Memory Size:32KB; CPU Speed:333MHz; Digital IC Case Style:PBGA; No. of Pins:516; Supply Voltage Range:0.95V to 1.05V; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:333MHz; Interface Type:I2C, PCI, SPI, TDM, UART, USB; No. of Bits:32; Package / Case:PBGA; Supply Voltage Max:1V; Supply Voltage Min:0.95V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP