NXP Semiconductors MPC8321ECVRADDCA

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA
$ 37.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8321ECVRADDCA.

SHENGYU ELECTRONICS

Datasheet82 pages21 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+728%

Alternate Parts

Price @ 1000
$ 37.86
$ 32.35
$ 32.35
Stock
188,053
175,894
175,894
Authorized Distributors
5
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-02-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8321VRADDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA
NXP SemiconductorsMPC8321EVRADDCA
MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313VRADDC
MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8321ECVRADDCA provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, -40-105C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP