Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPC8313VRADDC

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
$ 37.47
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313VRADDC.

IHS

Datasheet99 pages17 years ago
Datasheet99 pages17 years ago

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-39.91%

Alternate Parts

Price @ 1000
$ 37.47
$ 42.8
Stock
237,688
259,523
Authorized Distributors
5
6
Case/Package
BGA
BGA
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
266 MHz
266 MHz
Interface
-
I2C, SPI, UART
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-10-09
LTD Date2027-07-09

Related Parts

NXP SemiconductorsMPC8321EVRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8321VRADDC
MPU MPC83xx RISC 32-Bit 90nm 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray
NXP SemiconductorsMPC8313CVRADDC
MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8313VRADDC provided by its distributors.

MPU PowerQUICC II Pro MPC83xx Processor RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA516
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3
Microprocessor, MPC8313 Series, 266 MHz, TEPBGA-II-191
MCU, 32BIT, POWER, 266MHZ, TEPBGA-II-516; Product Range: PowerQUICC Family PowerQUICC II Pro Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 516Pins; MPU Case Style: TEPBGA-II; Supply Voltag

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP