NXP Semiconductors MPC8313EVRAFF

Nxp MPC8313EVRAFF Mpu, E300, Powerquicc II Pro, 516PBGA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313EVRAFF.

IHS

Datasheet100 pages17 years ago

Farnell

Augswan

Alternate Parts

Price @ 1000
$ 40.582
$ 40.582
Stock
163,355
108,683
108,683
Authorized Distributors
1
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
516
516
516
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.67 MHz
66.67 MHz
66.67 MHz
Interface
-
SPI
SPI
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors MPC8313EVRAFF provided by its distributors.

Nxp MPC8313EVRAFF Mpu, E300, Powerquicc II Pro, 516PBGA
MPU, E300, POWERQUICC II PRO, 516PBGA; Product Range:-; MPU Core Size:32bit; Program Memory Size:32KB; No. of Pins:516Pins; MPU Case Style:BGA; Supply Voltage Min:950mV; Supply Voltage Max:1.05V; Operating Temperature Mi
MPU, E300, POWERQUICC II PRO, 516PBGA; SVHC:Cobalt dichloride; Series:MPC83xx; No. of Bits:32; Typ Frequency:333MHz; Cache on Chip L1/L2 Memory:16KB; Interface Type:UART, I2C, SPI; No of I/O Lines:16; Voltage, Supply Min:0.95V; Voltage, Supply Max:1.05V; Termination Type:SMD; Case Style:PBGA; No. of Pins:516; Operating Temperature Range:0°C to +105°C; Clock Frequency:333MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP